- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 3-640311-1
3-640311-1
TE Connectivity / AMP Brand
Barrel Terminal - 22-24AWG - Phosphor Bronze F 6.6mm - Bright Tin T/R.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Barrel Terminal - 22-24AWG - Phosphor Bronze F 6.6mm - Bright Tin T/R.
Product Highlights:
- Terminal Type = Miniature
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
- PCB Hole Diameter = 1.85 mm
- Insulation Diameter = 1.52-2.79 [.060-.110] mm [in]
- Extension Below Board = 3.68 mm
Search Keywords: 36403111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-640311-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
8000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:18-22 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Bright Tin over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Solder
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,000
Can Ship immediately
On Order:
32,000
can ship 10/14/26
Minimum Order Quantity:
8000
Order Increment:
8000
20 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
8,000
$0.0496
16,000
$0.0481
32,000
$0.0470
56,000
$0.0465
104,000
$0.0464
152,000
$0.0463
256,000 +
$0.0462
Click for Quote
Log in
to unlock special pricing