Available Replacements
Non-RoHS Equivalent
640252-1 640252-1 TE Connectivity / AMP Brand
640252-1

TE Connectivity / AMP Brand

In Stock: 1,929,000

Minimum Order: 7,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-640252-1

045 POST CONT 0126PTPBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
045 POST CONT 0126PTPBR
Product Highlights:
  • SL-156 Contacts
  • Wire Termination Type = Crimp
  • Bright Tin Contact Mating Area Plating Material
  • Wire Size = 0.9-0.2² [18-24] mm² [AWG]
  • Used For SL-156 Housings
Search Keywords: 36402521
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-640252-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 7000
Contact Type: Signal
Gender: SKT
Wire Size: 18-24 AWG
Contact Material: Brass
Contact Plating: Bright Tin over Nickel
Maximum Current Rating: 6.5 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-640252-1 RoHS compliant?
Yes, 3-640252-1 is RoHS compliant.
What is the lead time for 3-640252-1?
The standard lead time for 3-640252-1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 224,000
Ships today, if you order in
Minimum Order Quantity:
7000
Order Increment:
7000
14 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
7,000
$0.0385
14,000
$0.0374
28,000
$0.0365
56,000
$0.0361
105,000
$0.0360
154,000
$0.0359
252,000
$0.0358
504,000 +
$0.0357
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!