- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 3-640108-1
3-640108-1
TE Connectivity / AMP Brand
AMP-IN, MINI 26-22 008PTLPHBZ
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
AMP-IN, MINI 26-22 008PTLPHBZ
Product Highlights:
- Terminal Type = Miniature
- Wire Range = 0.12-0.40² [26-22] mm [AWG]
- PCB Hole Diameter = 1.40 mm
- Insulation Diameter = 1.52-2.54 [.060-.100] mm [in]
- Extension Below Board = 3.43 mm
Search Keywords: 36401081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-640108-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Type:Miniature Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Dimension:6.35 x 3.68 mm
-
Wire Size:22-26 AWG
-
Color:N/R
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30,000
Ships today, if you order in
Minimum Order Quantity:
250
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
250
$0.0686
2,500
$0.0604
5,000
$0.0591
7,500
$0.0589
30,000
$0.0575
50,000
$0.0517
100,000
$0.0451
150,000 +
$0.0450
Click for Quote
Log in
to unlock special pricing