Image is representational - see mfr. specs

Stacking Board Connector - Free Height - FSI Series - 220 Contacts - Plug - 0.5 mm - Surface Mount.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Stacking Board Connector - Free Height - FSI Series - 220 Contacts - Plug - 0.5 mm - Surface Mount.
Product Highlights:
  • Plug
  • Family Name = Free Height
  • .50 mm Centerline
  • Number of Positions = 220
  • In-Line Contact Layout
Search Keywords: 363184916
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-6318491-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Type:
    Fine Pitch Connector
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Mounting:
    Surface Mount
  • Pitch:
    0.5 mm
  • Number of Contacts:
    220
  • Maximum Voltage Rating:
    50 VAC
  • Maximum Current Rating:
    0.5/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 650
Ships today, if you order in
8 Weeks can ship 7/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$15.84
5
$11.74
10
$8.99
30
$8.80
60
$8.61
120
$8.52
270 +
$8.38
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!