- Home ›
- All Products›
- 36201
TERMINAL,BUDG R 16-14HD 3/4
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL,BUDG R 16-14HD 3/4
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = Budget
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 36201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:36201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Stud Size:3/4
-
Sealable:No
-
Packaging Quantity:500
-
Terminal Orientation:Straight
-
Number of Holes:1
-
Line:Budget
-
Packaging Method:Loose Piece
-
Wire Insulation Support:Without
-
Barrel Type:Closed
-
Terminal Plating Material:Tin
-
Operating Temperature Range:170 °C, 338 °F
-
Stud Diameter:.75 in, 19.05 mm
-
Tongue Thickness:.05 in, 1.22 mm
-
Barrel Inside Diameter:.11 in, 2.79 mm
-
Wire Size:16 – 14 AWG, 2050 – 5180 CMA, 1.04 – 2.62 mm²
-
Product Length:1.9 in, 48.16 mm
-
Terminal Features:Heavy Duty
-
Product Weight:7.031 g
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
500
$3.08
1,000
$1.90
1,500
$1.50
2,000 +
$1.47
Click for Quote
Log in
to unlock special pricing