- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 36195
Fork / Spade Tongue Terminal - SOLISTRAND Series - 22 AWG - 16 AWG - 1.65 mm² - M3.5 - #6.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Fork / Spade Tongue Terminal - SOLISTRAND Series - 22 AWG - 16 AWG - 1.65 mm² - M3.5 - #6.
Product Highlights:
- Terminal Shape = Spade Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 36195
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:36195
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Color:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
10,407
Can Ship immediately
On Order:
20,000
can ship 7/9/26
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1,000
$0.1771
3,000
$0.1629
5,000
$0.1600
8,000
$0.1566
25,000
$0.1527
50,000
$0.1499
100,000 +
$0.1495
Click for Quote
Log in
to unlock special pricing