- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 36150
Ring Tongue Terminal - M3.5 - #6 - 16 AWG - 1.65 mm² - PIDG Series - Red.
View Datasheet Ask the Datasheet Accessories Notify Me
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 36150 |
| Alias/AKA: | MS25036-101 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |