- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 3-6116353-1
3-6116353-1
TE Connectivity / AMP Brand
INV MJ,1X2,PNL GRD,LED (YG/YG)135ST
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
INV MJ,1X2,PNL GRD,LED (YG/YG)135ST
Search Keywords: 361163531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-6116353-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
72 -
Type:RJ-453816
-
Body Orientation:Right Angle3793
-
Mounting:Through Hole3806
-
Pitch:1.02 mm
-
Gender:F3798
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
288
23 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
288
$3.614
576
$3.586
864
$3.560
1,152 +
$3.533
Click for Quote
Log in
to unlock special pricing