- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 3-61067-1
TE Connectivity / AMP Brand
3-61067-1
.058 PCB PIN AU/SN NI PHBRZ LF
View Datasheet Ask the Datasheet Accessories Notify Me
- Pin
- C Body Shape
- Hole Diameter = 1.17 - 1.27 mm
- Disconnect Diameter = 1.47 mm
- Without Insulation Support
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-61067-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Contact Type: | Power |
| Gender: | Pin |
| Contact Plating: | Gold |
| Termination Method: | Solder |