Image is representational - see mfr. specs

058 PCB PIN GPPHBZ

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
058 PCB PIN GPPHBZ
Product Highlights:
  • Pin
  • B Body Shape
  • Hole Diameter = 1.47 - 1.57 mm
  • Disconnect Diameter = 1.47 mm
  • Without Insulation Support
Search Keywords: 3608742
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-60874-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Pin Terminal
  • Gender:
    Pin
  • Dimension:
    9.14 x 2.41 x 2.41 mm
  • Wire Size:
    17-28 AWG
  • Operating Temperature:
    -55 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
24000
18 Weeks can ship 10/6/26
Backorder
Price (USD)
Qty
Unit Price
24,000
$1.3817
48,000
$0.7057
72,000
$0.4804
96,000 +
$0.4708
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!