- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 3-60803-1
TE Connectivity / AMP Brand
3-60803-1
.058 DIA PIN PC AUSN/NI/PHBZ LF
View Datasheet Ask the Datasheet Accessories Notify Me
- Pin
- B Body Shape
- Hole Diameter = 1.17 - 1.27 mm
- Disconnect Diameter = 1.47 mm
- Without Insulation Support
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-60803-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908140 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Type: | PC Pin |
| Gender: | Pin |
| Color: | N/R |
| Operating Temperature: | -55 to 105 °C |