- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 3-60753-2
3-60753-2
TE Connectivity / AMP Brand
.058 DIA PIN TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description
+
.058 DIA PIN TPBR
Product Highlights:
- Contact Gender = Pin
- A Body Shape
- Hole Diameter = 1.50 - 1.57 mm
- Disconnect Diameter = 1.47 mm
- Without Insulation Support
Search Keywords: 3607532
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-60753-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Contact Plating:Tin
-
Termination Method:Crimp
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Buy all 10 in-stock or the regular minimum order quantity of 50
Stock lot only:
10
Minimum Order Quantity:
50
Price (USD)
Qty
Unit Price
1
$0.5136
50
$0.4669
100
$0.4289
1,000
$0.4068
5,000
$0.3979
20,000
$0.3940
25,000
$0.3920
50,000 +
$0.3901
Click for Quote
Log in
to unlock special pricing