Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

360052-1

125 DIA CLSTR BLK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
125 DIA CLSTR BLK
Product Highlights:
  • Housing
  • Pin Size = 3.18 mm
  • Mount = 13.46[.530] Circle, 1 Forward - 2 Back
  • PBT Polyester Non-Reinforced Material
Search Keywords: 3600521
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    360052-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    2000
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Termination Method:
    Crimp
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 360052-1 RoHS compliant?
Yes, 360052-1 is RoHS compliant.
What is the lead time for 360052-1?
The standard lead time for 360052-1 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,161
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
500
6 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.089
100
$0.770
250
$0.761
500
$0.746
1,000
$0.732
1,500
$0.730
2,000 +
$0.728
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!