- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 360051-1
360051-1
TE Connectivity / AMP Brand
CLUSTER BLOCK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
CLUSTER BLOCK
Product Highlights:
- Housing
- Pin Size = 3.18 mm
- Mount = 13.46[.530] Circle, 2 Forward - 1 Back
- PBT Polyester Non-Reinforced Material
Search Keywords: 3600511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:360051-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,942
Can Ship immediately
MOQ for In Stock Qty:
95
MOQ for out of Stock Qty:
95
12 Weeks
can ship
7/31/26