- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 360042-1
TE Connectivity / AMP Brand
360042-1
250 FASTON HSG.,TAB,1 POS,NATRUAL
View Datasheet Ask the Datasheet Accessories Notify Me
- Cap
- Tab Fit = 6.35 x 0.81 mm
- Nylon Material
- Loose Piece
- Without Insulation Support
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:360042-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20000 -
Type:Tab Cap
-
Dimension:9.62 x 8.13 x 3.94 mm
-
Operating Temperature:N/A