- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 360040-1
TE Connectivity / AMP Brand
360040-1
110 FASTON HSG.,FLAG,REC.,1 POS,NATRUAL
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- Number of Circuits = 1
- Tab Fit = 2.79 mm
- Nylon Material
- Housing Color = Natural
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 360040-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5000 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | RCP |
| Number of Contacts: | 1 |