- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 360025-1
360025-1
TE Connectivity / AMP Brand
Terminal Block Straight Brass Natural Loose
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Terminal Block Straight Brass Natural Loose
Product Highlights:
- Tab Width = 4.75 mm
- Splice Type = Dual
- Nylon Housing Material
- None Finish
Search Keywords: 3600251
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:360025-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Block
-
Dimension:16.51 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
375
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
500
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
25
$2.037
100
$1.424
250
$1.331
500
$1.289
1,000
$1.236
1,500
$1.224
2,000 +
$1.212
Click for Quote
Log in
to unlock special pricing