Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

360010-1

187 FASTON HSG.,REC.,3 POS,NATRUAL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
187 FASTON HSG.,REC.,3 POS,NATRUAL
Product Highlights:
  • Housing
  • Number of Circuits = 3
  • Tab Fit = 4.75 mm
  • Nylon Material
  • Housing Color = Natural
Search Keywords: 3600101
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 360010-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 3
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 360010-1 RoHS compliant?
Yes, 360010-1 is RoHS compliant.
What is the lead time for 360010-1?
The standard lead time for 360010-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 27,427
Ships today, if you order in
Minimum Order Quantity:
100
13 Weeks can ship 2/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.4722
500
$0.3300
1,000
$0.3268
2,500
$0.2989
5,000
$0.2982
7,500
$0.2895
10,000
$0.2888
15,000 +
$0.2881
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!