- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 3-592404-1
3-592404-1
TE Connectivity / AMP Brand
5000-027-0022
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
5000-027-0022
Product Highlights:
- Contact
- Size = 22
- Length = 10.62 mm
Search Keywords: 35924041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-592404-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:N/A
-
Gender:Pin
-
Contact Size:22
-
Wire Size:N/A
-
Contact Material:Brass/Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,894
Ships today, if you order in
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
21 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
15
$28.41
100
$28.34
250
$28.26
500
$28.19
1,000
$14.40
1,500
$9.80
2,000 +
$9.61
Click for Quote
Log in
to unlock special pricing
Accessories