- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 3-582521-3
3-582521-3
TE Connectivity / AMP Brand
Conn Housing F 60 POS Orange Package
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Housing F 60 POS Orange Package
Search Keywords: 35825213
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-582521-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:N/A
-
Body Orientation:N/A
-
Gender:F
-
Termination Method:N/A
-
Number of Contacts:60
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$674.75
2
$661.78
50
$648.80
100
$615.80
250
$582.82
500
$571.82
1,000 +
$560.82
Click for Quote
Log in
to unlock special pricing