- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 3-582340-9
3-582340-9
TE Connectivity / AMP Brand
TEST PROBE REC130H BI-MT WHT GPBR
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TEST PROBE REC130H BI-MT WHT GPBR
Product Highlights:
- Connector Type = Test Probe Receptacle
- 2 Mounting Legs
- Terminate To Printed Circuit Board
- Gold Contact Mating Area Plating Material
- Without Funnel Entry
Search Keywords: 35823409
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-582340-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Test Probe
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Number of Contacts:2
-
Wire Size:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 85 °C
-
Dimension:11.68 x 4.44 x 11.86 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
1
$3.564
5
$3.240
50
$2.900
100
$2.850
300
$2.790
500
$2.720
1,000
$2.670
2,500
$2.630
5,000 +
$2.600
Click for Quote
Log in
to unlock special pricing