- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-582152-5
3-582152-5
TE Connectivity / AMP Brand
41 AMP BLADE HDR ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
41 AMP BLADE HDR ASSY
Product Highlights:
- Connector
- Plug
- Number of Positions = 41
- Contact Type = Blade Type
- Terminate To Printed Circuit Board
Search Keywords: 35821525
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-582152-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Type:Printed Circuit Edge Connector
-
Body Orientation:Right Angle
-
Gender:PL
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:41
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Can Ship immediately