- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-582152-1
3-582152-1
TE Connectivity / AMP Brand
17 AMP BLADE HDR ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
17 AMP BLADE HDR ASSY
Product Highlights:
- Connector
- Plug
- Number of Positions = 17
- Contact Type = Blade Type
- Terminate To Printed Circuit Board
Search Keywords: 35821521
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-582152-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Printed Circuit Edge Connector
-
Body Orientation:Right Angle
-
Gender:PL
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:17
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
24 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
30
$917.43
60
$468.58
90
$318.96
120 +
$312.58
Click for Quote
Log in
to unlock special pricing