- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 3-582119-0
3-582119-0
TE Connectivity / AMP Brand
TEST PROBE REC130 TRI-MT BLK GPBR
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
TEST PROBE REC130 TRI-MT BLK GPBR
Product Highlights:
- Connector Type = Test Probe Receptacle
- 3 Mounting Legs
- Terminate To Printed Circuit Board
- Gold Contact Plating, Mating Area, Material
- Without Funnel Entry
Search Keywords: 35821190
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-582119-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Test Probe
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Number of Contacts:3
-
Wire Size:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 85 °C
-
Dimension:11.68 x 5.08 x 5.84 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2,000
$7.68
4,000
$3.92
6,000
$2.67
8,000 +
$2.62
Click for Quote
Log in
to unlock special pricing