- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 3-582118-6
3-582118-6
TE Connectivity / AMP Brand
Conn Test Probe RCP 2 POS Solder RA Thru-Hole 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn Test Probe RCP 2 POS Solder RA Thru-Hole 1 Port
Product Highlights:
- 2 Mounting Legs
- Terminate To Printed Circuit Board
- Gold Contact Mating Area Plating Material
- Without Funnel Entry
- Height Above PC Board = 5.84 mm
Search Keywords: 35821186
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-582118-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Test Jack
-
Gender:RCP14532
-
Body Orientation:Right Angle14528
-
Mounting:Through Hole14538
-
Number of Contacts:214539
-
Wire Size:N/A
-
Housing Color:Blue14533
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 85 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
295
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
75
12 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
5
$5.98
25
$5.97
50
$5.95
75
$5.94
150
$4.45
225
$4.16
300 +
$4.07
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT