- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 3-582118-4
3-582118-4
TE Connectivity / AMP Brand
TEST PROBE REC130 BI YEW GPBR
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
TEST PROBE REC130 BI YEW GPBR
Search Keywords: 35821184
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-582118-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Test Probe
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Number of Contacts:2
-
Wire Size:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 85 °C
-
Dimension:11.68 x 4.44 x 5.84 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
202
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
100
$6.37
500
$6.35
1,000
$6.34
2,250
$6.32
4,500
$3.23
6,750
$2.20
9,000 +
$2.15
Click for Quote
Log in
to unlock special pricing