Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

35787

Ring Tongue Terminal - M4 - #8 - 10 AWG - 6 mm² - PIDG Series - Yellow.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Ring Tongue Terminal - M4 - #8 - 10 AWG - 6 mm² - PIDG Series - Yellow.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: 35787
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 35787
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 35787 RoHS compliant?
Yes, 35787 is RoHS compliant.
What is the lead time for 35787?
The standard lead time for 35787 is approximately 48 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,500
Ships today, if you order in
On Order:
10,000   can ship 12/7/26
5,000   can ship 1/20/27
5,000   can ship 2/3/27
Minimum Order Quantity:
500
Order Increment:
500
48 Weeks can ship 10/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.440
1,000
$0.372
2,500
$0.368
5,000
$0.364
7,500
$0.360
10,000
$0.356
15,000
$0.352
25,000 +
$0.348
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!