- Ana Sayfa ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 35775
The 35775 is a SOLISTRAND heavy-duty, uninsulated ring tongue terminal for 16-14 AWG solid or stranded wire.
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Box Paketleme
Certificate of Compliance Guarantee
tanım
+
The 35775 is a SOLISTRAND heavy-duty, uninsulated ring tongue terminal for 16-14 AWG solid or stranded wire.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 35775
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:TE Connectivity / AMP Brand
-
Parça Numarası:35775
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Tools/3D Models
+
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta:
5.509
Ships today, if you order in
Manufacturer Stock:
9.000
Gemi olabilir
Minimum Order Quantity:
500
çoklu:
500
26 Weeks
Gemi olabilir
12.2.26
PRICE (USD)
MİKTAR
Unit Price
500
$0.4926
1.000
$0.4108
2.500
$0.4020
5.000
$0.3971
7.500
$0.3961
10.000
$0.3922
15.000
$0.3912
25.000 +
$0.3902
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için
CUSTOMERS
ALSO BOUGHT