Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
35628 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

Ring Tongue Terminal 14-16AWG 30.48mm 12.7mm Tin Loose Piece

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Ring Tongue Terminal 14-16AWG 30.48mm 12.7mm Tin Loose Piece
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PLASTI-BOND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: Pre-Insulated Diamond Grip, CERTI-SEAL, FASTON, terminals and splices, military/aerospace, PEEK PIDG, PEEK Terminals, AMPLI-BOND, AMPLIVAR, EURO-CRIMP, Duraseal, PIDG, PLASTI-GRIP, SolderGrip, SOLISTRAND, STRATO-THERM, TERMINYL, Standard B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    35628
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Type:
    Ring Tongue Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    6.35 mm
  • Dimension:
    N/A
  • Wire Size:
    14-16 AWG
  • Color:
    Yellow
  • Operating Temperature:
    85(Max) °C
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
In Stock:
3,000
Minimum Order:
50