- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-5535512-0
TE Connectivity / AMP Brand
3-5535512-0
60 MODII HORZ DR CE EESS .100
View Datasheet Accessories Notify Me
- Connector
- Connector Type = Connector - Receptacle
- Mod II
- 60 Positions
- Number of Rows = Dual
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-5535512-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
7 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:60
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C