- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-5499374-2
3-5499374-2
TE Connectivity / AMP Brand
Conn Ejector Header HDR 64 POS 2.54mm Solder ST Top Entry Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn Ejector Header HDR 64 POS 2.54mm Solder ST Top Entry Thru-Hole Box
Search Keywords: 354993742
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-5499374-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:Ejector Header3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:64
-
Maximum Voltage Rating:2503584VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
216
Order Increment:
24
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
216
$17.55
432
$9.29
648
$6.54
864 +
$6.41
Click for Quote
Log in
to unlock special pricing