- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-5499206-1
3-5499206-1
TE Connectivity / AMP Brand
Conn Ejector Header HDR 60 POS 2.54mm Solder ST Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn Ejector Header HDR 60 POS 2.54mm Solder ST Thru-Hole Tray
Search Keywords: 354992061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-5499206-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
Type:Ejector Header3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:60
-
Maximum Voltage Rating:2503584VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
54
Order Increment:
18
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
54
$21.45
108
$13.20
162
$10.45
216 +
$10.24
Click for Quote
Log in
to unlock special pricing