Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-5499206-0

A/L UNIV HDR 50P VERT LG LAT B

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
A/L UNIV HDR 50P VERT LG LAT B
Product Highlights:
  • Preloaded
  • Housing Gender = Header - Pin
  • Header Type = Universal Ejection Pin Headers
  • AMP-LATCH Product Line
  • Standard Profile
Search Keywords: 354992060
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-5499206-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    18
  • Type:
    Ejector Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    50
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    1/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-5499206-0 RoHS compliant?
Yes, 3-5499206-0 is RoHS compliant.
What is the lead time for 3-5499206-0?
The standard lead time for 3-5499206-0 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately You may purchase all in-stock quantity of 9
Stock lot only:
9
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
8 Weeks can ship 12/1/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$20.614
20
$18.740
36
$18.690
54
$18.650
108
$11.470
162
$9.080
216 +
$8.900
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!