- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-5499141-0
3-5499141-0
TE Connectivity / AMP Brand
A/L UNIV HDR 50P RA LG LAT BLU
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
A/L UNIV HDR 50P RA LG LAT BLU
Product Highlights:
- Connector Type = Universal Ejection Pin Headers
- Standard Profile
- Number of Positions = 50
- 2.54 x 2.54 mm Centerline, Matrix
- PCB Mount Angle = Right Angle
Search Keywords: 354991410
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-5499141-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:Ejector Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
982
Can Ship immediately
MOQ for In Stock Qty:
24
MOQ for out of Stock Qty:
24
10 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
24
$15.11
25
$15.07
54
$15.04
108
$9.25
162
$7.33
216 +
$7.18
Click for Quote
Log in
to unlock special pricing