- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 35495
TERMINAL,SOLIS SPD 12-10 10
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL,SOLIS SPD 12-10 10
Product Highlights:
- Terminal Shape = Spade Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 35495
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:35495
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Color:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
868
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
26 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
500
$0.3102
1,000
$0.3031
2,500
$0.2966
5,000
$0.2906
7,500
$0.2899
10,000
$0.2869
15,000
$0.2862
25,000 +
$0.2768
Click for Quote
Log in
to unlock special pricing