- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 3-5435668-4
3-5435668-4
TE Connectivity / AMP Brand
DIP SW 4 POSN W/TAPE AU
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Tube Packaging
Description
+
DIP SW 4 POSN W/TAPE AU
Product Highlights:
- DIP Switch
- PCB Mount Style = Through Hole
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Rocker (Top Actuated)
- Sealed
Search Keywords: 354356684
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-5435668-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Body Orientation:Straight
-
Actuator Style:Recessed Rocker
-
Actuator Length:0 mm
-
Number of Positions:4
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:N/A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
84
Ships today, if you order in
Minimum Order Quantity:
75
Order Increment:
25