- Home ›
- All Products›
- 3-5435668-3
3-5435668-3
TE Connectivity / AMP Brand
DIP SW 3 POSN W/TAPE AU
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
DIP SW 3 POSN W/TAPE AU
Product Highlights:
- DIP Switch
- PCB Mount Style = Through Hole
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Rocker (Top Actuated)
- Sealed
Search Keywords: 354356683
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-5435668-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Low Profile:Yes
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Solder Tail Contact Plating:Tin
-
Mounting Angle:Vertical
-
Packaging Method:Tube
-
Comment:All switches are bottom sealed.
-
Contact Base Material:Copper Alloy
-
Auto-Insertable:No
-
Seal Type:Tape
-
Number of Switches:3
-
Actuator Style:Rocker (Top Actuated)
-
Contact Mating Area Plating Thickness:30 µin
-
Packaging Quantity:11
-
UL Flammability Rating:UL 94V-0
-
Number of Positions:3
-
Termination Post Length:.14 in, 3.56 mm
-
Length:.38 in, 9.65 mm
-
Height:.29 in, 7.36 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
768
Order Increment:
32
33 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
768
$15.49
1,536
$7.91
2,304
$5.39
3,072 +
$5.28
Click for Quote
Log in
to unlock special pricing