- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 3-5435668-0
3-5435668-0
TE Connectivity / AMP Brand
DIP SW 10 POSN W/TAPE AU
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
DIP SW 10 POSN W/TAPE AU
Search Keywords: 354356680
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-5435668-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
11 -
Body Orientation:Straight
-
Actuator Style:Recessed Rocker
-
Actuator Length:0 mm
-
Number of Positions:10
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:N/A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
323
Can Ship immediately
MOQ for In Stock Qty:
11
MOQ for out of Stock Qty:
528
Order Increment:
11
33 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
11
$5.95
110
$5.86
253
$5.78
528
$5.69
1,056
$3.01
1,584
$2.12
2,112 +
$2.08
Click for Quote
Log in
to unlock special pricing