- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 3-5435640-8
3-5435640-8
TE Connectivity / AMP Brand
DIP SW 7 POSN SEALED
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
DIP SW 7 POSN SEALED
Search Keywords: 354356408
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-5435640-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Body Orientation:Straight
-
Actuator Style:Raised Rocker
-
Actuator Length:1.27 mm
-
Number of Positions:7
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:N/A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
672
Order Increment:
16
33 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
672
$3.93
1,344
$2.08
2,016
$1.47
2,688 +
$1.44
Click for Quote
Log in
to unlock special pricing