Available Replacements
Equivalente no RoHS
3-435640-6 3-435640-6 TE Connectivity / AMP Brand
3-435640-6

TE Connectivity / AMP Brand

In Stock: 1,982

Minimum Order: 105

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-5435640-6

DIP SW 5 POSN SEALED

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
DIP SW 5 POSN SEALED
Search Keywords: 354356406
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-5435640-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 21
Body Orientation: Straight
Actuator Style: Raised Rocker
Actuator Length: 1.27 mm
Number of Positions: 5
Pole Throw Configuration: SPST
Mounting: Through Hole
Terminal Type: PC Pins
Contact Plating: Gold/Nickel
Terminal Pitch: 2.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-5435640-6 RoHS compliant?
Yes, 3-5435640-6 is RoHS compliant.
What is the lead time for 3-5435640-6?
The standard lead time for 3-5435640-6 is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,195
Ships today, if you order in
MOQ for In Stock Qty:
168
MOQ for out of Stock Qty:
168
Order Increment:
21
33 Weeks can ship 6/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
168
$3.91
252
$3.85
504
$3.80
882
$3.73
1,764
$1.98
2,646
$1.40
3,528 +
$1.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!