Available Replacements
Non-RoHS Equivalent
3-435640-5 3-435640-5 TE Connectivity / AMP Brand
3-435640-5

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 1,050

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-5435640-5

DIP / SIP Switch - 4 Circuits - Rocker - Through Hole - SPST.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance
Description +
DIP / SIP Switch - 4 Circuits - Rocker - Through Hole - SPST.
Product Highlights:
  • DIP Switch
  • PCB Mount Style = Thru Hole
  • Single Pole - Single Throw Configuration (Pole-Throw)
  • Actuator Style = Rocker (Top Actuated)
  • Sealed
Search Keywords: 354356405
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-5435640-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Body Orientation: Straight
Actuator Style: Raised Rocker
Actuator Length: 1.27 mm
Number of Positions: 4
Pole Throw Configuration: SPST
Mounting: Through Hole
Terminal Type: PC Pins
Contact Plating: Gold/Nickel
Terminal Pitch: 2.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-5435640-5 discontinued?
Yes, 3-5435640-5 from Te Connectivity / Amp Brand is discontinued (end-of-life July 2024). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 3-5435640-5?
The recommended replacement for 3-5435640-5 is 1825057-3 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 3-5435640-5 RoHS compliant?
Yes, 3-5435640-5 is RoHS compliant.
What is the lead time for 3-5435640-5?
The standard lead time for 3-5435640-5 is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,506
Ships today, if you order in
Minimum Order Quantity:
75
Order Increment:
25
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
75 +
$1.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!