- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- USB ›
- 353929-1
353929-1
TE Connectivity / AMP Brand
Std USB Type A, R/A, SMT, Offset, Panel
Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Std USB Type A, R/A, SMT, Offset, Panel
Product Highlights:
- Size = Standard
- A Series
- Receptacle
- Without Locking Feature
- 1 Ports
Search Keywords: 3539291
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:353929-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
350 -
Assembly Process Feature:Pick and Place Cover
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector & Housing Type:Receptacle
-
Body Orientation:Right Angle
-
Centerline (Pitch):.078 in, .098 in, 2 mm, 2.5 mm
-
Circuit Application:Power & Signal
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
263
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
263
$6.18
525
$3.81
788
$3.01
1,050 +
$2.95
Click for Quote
Log in
to unlock special pricing