Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

353918-1

CT 1.5MM REC CONT CRIMP TYPE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
CT 1.5MM REC CONT CRIMP TYPE
Product Highlights:
  • Contact
  • Terminate To Wire
  • Loose Piece
Search Keywords: 3539181
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 353918-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 280
Contact Type: Signal
Gender: SKT
Wire Size: 24-28 AWG
Contact Material: Phosphor Bronze
Contact Plating: Pre-Tin
Maximum Current Rating: 3 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 353918-1 RoHS compliant?
Yes, 353918-1 is RoHS compliant.
What is the lead time for 353918-1?
The standard lead time for 353918-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16,810
Can Ship immediately
MOQ for In Stock Qty:
280
MOQ for out of Stock Qty:
5600
Order Increment:
280
15 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
280
$1.154
1,120
$1.028
2,520
$0.993
5,600
$0.984
11,200
$0.979
16,800
$0.974
22,400 +
$0.970
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!