Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

353908-9

CT REC HSG 9P CRIMP TYPE WHITE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
CT REC HSG 9P CRIMP TYPE WHITE
Product Highlights:
  • Receptacle Housing
  • Connector Type = Crimp
  • Number of Positions = 9
  • Without Panel Attachment
  • Number of Rows = 1
Search Keywords: 3539089
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    353908-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    9
  • Maximum Voltage Rating:
    50,50 VDC|VAC
  • Maximum Current Rating:
    2/Contact A
  • Operating Temperature:
    -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 353908-9 RoHS compliant?
Yes, 353908-9 is RoHS compliant.
What is the lead time for 353908-9?
The standard lead time for 353908-9 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 129
Can Ship immediately You may purchase all in-stock quantity of 129
Stock lot only:
129
MOQ for In Stock Qty:
46000
MOQ for out of Stock Qty:
46000
8 Weeks can ship 11/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.3245
46,000 +
$0.2950
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!