- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 353908-8
353908-8
TE Connectivity / AMP Brand
CT REC HSG 8P CRIMP TYPE WHITE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CT REC HSG 8P CRIMP TYPE WHITE
Product Highlights:
- Receptacle Housing
- Connector Type = Crimp
- Number of Positions = 8
- Without Panel Attachment
- Number of Rows = 1
Search Keywords: 3539088
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:353908-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:8
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:2/Contact A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34,974
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
12000
4 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
100
$0.3860
2,500
$0.3102
5,000
$0.3068
7,500
$0.2985
12,000
$0.2937
24,000
$0.2930
36,000
$0.2922
48,000 +
$0.2915
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Accessories