Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

353908-5

CT REC HSG 5P CRIMP TYPE WHITE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
CT REC HSG 5P CRIMP TYPE WHITE
Product Highlights:
  • Receptacle Housing
  • Connector Type = Crimp
  • Number of Positions = 5
  • Without Panel Attachment
  • Number of Rows = 1
Search Keywords: 3539085
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 353908-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3000
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 5
Maximum Voltage Rating: 50,50 VDC|VAC
Maximum Current Rating: 2/Contact A
Operating Temperature: -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 353908-5 RoHS compliant?
Yes, 353908-5 is RoHS compliant.
What is the lead time for 353908-5?
The standard lead time for 353908-5 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 34,605
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
15000
7 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.3594
2,500
$0.2735
7,500
$0.2712
10,000
$0.2705
15,000
$0.2698
30,000
$0.2692
45,000
$0.2685
60,000 +
$0.2678
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!