Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

353908-4

CT REC HSG 4P CRIMP TYPE WHITE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
CT REC HSG 4P CRIMP TYPE WHITE
Product Highlights:
  • Receptacle Housing
  • Connector Type = Crimp
  • Number of Positions = 4
  • Without Panel Attachment
  • Number of Rows = 1
Search Keywords: 3539084
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 353908-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 4000
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 4
Maximum Voltage Rating: 50,50 VDC|VAC
Maximum Current Rating: 2/Contact A
Operating Temperature: -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 353908-4 RoHS compliant?
Yes, 353908-4 is RoHS compliant.
What is the lead time for 353908-4?
The standard lead time for 353908-4 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 37,048
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
12000
7 Weeks can ship 12/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.4251
2,500
$0.2693
5,000
$0.2686
7,500
$0.2680
12,000
$0.2673
24,000
$0.2666
36,000
$0.2660
48,000 +
$0.2653
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!