Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

353908-3

CT REC HSG 3P CRIMP TYPE WHITE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
CT REC HSG 3P CRIMP TYPE WHITE
Product Highlights:
  • Receptacle Housing
  • Connector Type = Crimp
  • Number of Positions = 3
  • Without Panel Attachment
  • Number of Rows = 1
Search Keywords: 3539083
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    353908-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    5000
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    50,50 VDC|VAC
  • Maximum Current Rating:
    2/Contact A
  • Operating Temperature:
    -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 353908-3 RoHS compliant?
Yes, 353908-3 is RoHS compliant.
What is the lead time for 353908-3?
The standard lead time for 353908-3 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 688,623
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
15000
4 Weeks can ship 11/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.3652
100
$0.3320
2,500
$0.2312
7,500
$0.2306
10,000
$0.2300
15,000
$0.2295
30,000
$0.2289
45,000
$0.2283
60,000 +
$0.2278
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!