Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

353899-4

MINI MLC PLUG ASSY 7P (N-SEAL)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance
Description +
MINI MLC PLUG ASSY 7P (N-SEAL)
Product Highlights:
  • Housing
  • Plug
  • Not Sealed
Search Keywords: 3538994
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 353899-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 7
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 353899-4 discontinued?
Yes, 353899-4 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 353899-4 RoHS compliant?
Yes, 353899-4 is RoHS compliant.
What is the lead time for 353899-4?
The standard lead time for 353899-4 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 976
Can Ship immediately
Minimum Order Quantity:
150
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
150 +
$0.993
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!