- Home ›
- All Products›
- 353842-1
353842-1
TE Connectivity / AMP Brand
FPC SENSOR CONT.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FPC SENSOR CONT.
Product Highlights:
- Contact
- Contact Type = FPC
- Wire Range = 0.30-0.60² [22-20] mm [AWG]
- Wire Insulation Diameter = 1.40 - 1.60 mm
- Packaging Method = Loose Piece
Search Keywords: 3538421
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:353842-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Terminal Transmits:0 – 24 A (Low Power)
-
Crimp Type:F-Crimp
-
Packaging Method:Reel
-
Interface Plating:Tin (Sn)
-
Receptacle Style:180°
-
Termination Method to Wire & Cable:Crimp
-
Packaging Quantity:5000
-
Terminal Type:Receptacle
-
Wire Size Search:20 AWG, 21 AWG, 22 AWG, .3 mm², .4 mm², .5 mm²
-
Wire Size:22 – 20 AWG, .3 – .5 mm²
-
Contact Fabrication:Stamped & Formed
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
Order Increment:
5000
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
5,000
$0.1680
10,000
$0.1034
15,000
$0.0819
20,000 +
$0.0802
Click for Quote
Log in
to unlock special pricing